Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric) 0,90mm

GCM1885C1H681JA16D

DigiKey Part Number
490-4966-2-ND - Tape & Reel (TR)
490-4966-1-ND - Cut Tape (CT)
490-4966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H681JA16D
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H681JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.93400kr.9.34
50kr.0.67200kr.33.60
100kr.0.59330kr.59.33
500kr.0.45914kr.229.57
1.000kr.0.41792kr.417.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29439kr.1,177.56
8.000kr.0.25818kr.2,065.44
12.000kr.0.25690kr.3,082.80
20.000kr.0.25546kr.5,109.20
28.000kr.0.25459kr.7,128.52
40.000kr.0.25374kr.10,149.60
48.000kr.0.25333kr.12,159.84
96.000kr.0.25190kr.24,182.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000