
GRM31CZ72A475ME11L | |
|---|---|
DigiKey Part Number | 490-GRM31CZ72A475ME11LTR-ND - Tape & Reel (TR) 490-GRM31CZ72A475ME11LCT-ND - Cut Tape (CT) 490-GRM31CZ72A475ME11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CZ72A475ME11L |
Description | CAP CER 4.7UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CZ72A475ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.02100 | kr.30.21 |
| 50 | kr.2.31560 | kr.115.78 |
| 100 | kr.2.09860 | kr.209.86 |
| 500 | kr.1.73196 | kr.865.98 |
| 1.000 | kr.1.61856 | kr.1,618.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54810 | kr.3,096.20 |
| 4.000 | kr.1.43685 | kr.5,747.40 |
| 6.000 | kr.1.40134 | kr.8,408.04 |
| 10.000 | kr.1.36524 | kr.13,652.40 |
| 14.000 | kr.1.36147 | kr.19,060.58 |
| 20.000 | kr.1.34490 | kr.26,898.00 |
| 24.000 | kr.1.33332 | kr.31,999.68 |
| 48.000 | kr.1.29428 | kr.62,125.44 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

