GCJ188R71E224MA12J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.952
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20621
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.41114
Datasheet
0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71E224MA12J

DigiKey Part Number
490-GCJ188R71E224MA12JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ188R71E224MA12J
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71E224MA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188R71E224MA12DMurata Electronics3.952490-GCJ188R71E224MA12DCT-NDkr.0.90000Parametric Equivalent
C0603X224M3RECAUTOKEMET0C0603X224M3RECAUTO-NDkr.0.20621Parametric Equivalent
MCJCT168BB7224MTPA01Taiyo Yuden0587-MCJCT168BB7224MTPA01TR-NDkr.0.41114Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14948kr.1,494.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.14948
Unit Price with VAT:kr.0.18685