

FDSD0420-H-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-10866-2-ND - Tape & Reel (TR) 490-10866-1-ND - Cut Tape (CT) 490-10866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD0420-H-4R7M=P3 |
Description | FIXED IND 4.7UH 2.7A 83 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.7 A 83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0420-H-4R7M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.92419 | kr.3,848.38 |
| 4.000 | kr.1.81456 | kr.7,258.24 |
| 6.000 | kr.1.75341 | kr.10,520.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.3.02100 | kr.30.21 |
| 100 | kr.2.48130 | kr.248.13 |
| 1.000 | kr.2.04064 | kr.2,040.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.41100 | kr.34.11 |
| 25 | kr.3.08480 | kr.77.12 |
| 50 | kr.2.85820 | kr.142.91 |
| 100 | kr.2.64900 | kr.264.90 |
| 250 | kr.2.39488 | kr.598.72 |
| 500 | kr.2.21836 | kr.1,109.18 |
| 1.000 | kr.2.05440 | kr.2,054.40 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

