DLW5ATH450TQ2L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 1.452
Unit Price: kr.9.92000
Datasheet
DLW5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATH450TQ2L

DigiKey Part Number
490-DLW5ATH450TQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATH450TQ2LCT-ND - Cut Tape (CT)
490-DLW5ATH450TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATH450TQ2L
Description
CMC 4A 2LN 45 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 45 Ohms @ 100 MHz 4A DCR 13mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATH450TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
45 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.6.81600kr.68.16
25kr.6.30520kr.157.63
50kr.5.94440kr.297.22
100kr.5.60450kr.560.45
250kr.5.18504kr.1,296.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.4.84663kr.3,392.64
1.400kr.4.57042kr.6,398.59
2.100kr.4.41643kr.9,274.50
3.500kr.4.22996kr.14,804.86
4.900kr.4.11158kr.20,146.74
7.000kr.4.00000kr.28,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000