2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW21SN261SQ2L

DigiKey Part Number
490-5140-2-ND - Tape & Reel (TR)
490-5140-1-ND - Cut Tape (CT)
490-5140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SN261SQ2L
Description
CMC 300MA 2LN 260 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SN261SQ2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
400mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Filter Type
Signal Line
Height (Max)
0.055" (1.40mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
260 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.834
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.23800kr.22.38
25kr.2.07200kr.51.80
50kr.1.95400kr.97.70
100kr.1.84180kr.184.18
250kr.1.70392kr.425.98
500kr.1.60656kr.803.28
1.000kr.1.51475kr.1,514.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.41446kr.2,828.92
4.000kr.1.33379kr.5,335.16
6.000kr.1.28881kr.7,732.86
10.000kr.1.23434kr.12,343.40
14.000kr.1.19976kr.16,796.64
20.000kr.1.16419kr.23,283.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250