1206 (3216 Metric) 8 Leads DLP31 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 8 Leads DLP31 Series
DLP31D Series
DLP31D Series Pin Out

DLP31DN201ML4L

Digi-Key Part Number
490-2476-2-ND - Tape & Reel (TR)
490-2476-1-ND - Cut Tape (CT)
490-2476-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
DLP31DN201ML4L
Supplier
Description
CMC 100MA 4LN 200 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 2.2Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2.2Ohm
Voltage Rating - DC
10V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Package / Case
1206 (3216 Metric), 8 Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.9.42000kr.9.42
10kr.8.72500kr.87.25
25kr.8.05280kr.201.32
50kr.6.71000kr.335.50
100kr.6.30730kr.630.73
250kr.5.63656kr.1,409.14
500kr.4.83140kr.2,415.70
1,000kr.4.29451kr.4,294.51
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000kr.4.16031kr.12,480.93
6,000kr.4.02612kr.24,156.72