
BLM41PG102SH1L | |
|---|---|
DigiKey Part Number | 490-11055-2-ND - Tape & Reel (TR) 490-11055-1-ND - Cut Tape (CT) 490-11055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG102SH1L |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG102SH1L Models |
Category | DC Resistance (DCR) (Max) 90mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.38400 | kr.23.84 |
| 25 | kr.2.05920 | kr.51.48 |
| 50 | kr.1.83740 | kr.91.87 |
| 100 | kr.1.63130 | kr.163.13 |
| 250 | kr.1.38288 | kr.345.72 |
| 500 | kr.1.21044 | kr.605.22 |
| 1.000 | kr.1.10582 | kr.1,105.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.90345 | kr.2,258.62 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

