Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BD221BH1D

DigiKey Part Number
490-14045-2-ND - Tape & Reel (TR)
490-14045-1-ND - Cut Tape (CT)
490-14045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BD221BH1D
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 250mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD221BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.52500kr.5.25
25kr.0.45840kr.11.46
50kr.0.41080kr.20.54
100kr.0.36800kr.36.80
250kr.0.31616kr.79.04
500kr.0.28084kr.140.42
1.000kr.0.24813kr.248.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18949kr.757.96
8.000kr.0.16318kr.1,305.44
12.000kr.0.16000kr.1,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250