Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX330BH1D

DigiKey Part Number
490-BLM15PX330BH1DTR-ND - Tape & Reel (TR)
490-BLM15PX330BH1DCT-ND - Cut Tape (CT)
490-BLM15PX330BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX330BH1D
Description
FERRITE BEAD 33 OHM 0402 2LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX330BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
22mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.61900kr.16.19
25kr.1.40280kr.35.07
50kr.1.25320kr.62.66
100kr.1.11550kr.111.55
250kr.0.94976kr.237.44
500kr.0.83468kr.417.34
1.000kr.0.74419kr.744.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60800kr.6,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500