
GRT21BC81C106ME01L | |
|---|---|
DigiKey Part Number | 490-12344-2-ND - Tape & Reel (TR) 490-12344-1-ND - Cut Tape (CT) 490-12344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81C106ME01L |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81C106ME01L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71300 | kr.85.65 |
| 100 | kr.1.54130 | kr.154.13 |
| 500 | kr.1.25038 | kr.625.19 |
| 1.000 | kr.1.16060 | kr.1,160.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01975 | kr.3,059.25 |
| 6.000 | kr.0.96706 | kr.5,802.36 |
| 9.000 | kr.0.94067 | kr.8,466.03 |
| 15.000 | kr.0.91143 | kr.13,671.45 |
| 21.000 | kr.0.89433 | kr.18,780.93 |
| 30.000 | kr.0.87788 | kr.26,336.40 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

