Direct
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM21BC81C475KA88L | |
|---|---|
DigiKey Part Number | 490-8310-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21BC81C475KA88L |
Description | CAP CER 4.7UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81C475KA88L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219C81C475KA73D | Murata Electronics | 2.075 | 490-GRM219C81C475KA73DCT-ND | kr.1.01000 | Direct |
| GRM188C81C475KE11D | Murata Electronics | 589.149 | 490-13362-1-ND | kr.1.46000 | Similar |
| C2012X6S1C475K085AC | TDK | 1.350 | 445-14489-1-ND | kr.2.54000 | Direct |
| C2012X6S1C475K125AC | TDK | 1.994 | 445-7609-1-ND | kr.2.41000 | Direct |
| C2012X6S1E475K125AC | TDK | 4.219 | 445-7605-1-ND | kr.3.30000 | Upgrade |




