Direct
Upgrade
Similar
Similar

GRM219C81E225KE15D | |
|---|---|
DigiKey Part Number | 490-7206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219C81E225KE15D |
Description | CAP CER 2.2UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C81E225KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1E225K085AB | TDK | 7.629 | 445-14497-1-ND | kr.2.28000 | Direct |
| C2012X6S1H225K085AC | TDK | 267 | 445-14505-1-ND | kr.3.42000 | Upgrade |
| CL21X225KOFNNNE | Samsung Electro-Mechanics | 0 | 1276-3030-2-ND | kr.0.18506 | Similar |
| TMK212ABJ225KD-T | Taiyo Yuden | 0 | 587-4935-1-ND | kr.1.46000 | Similar |




