
GRJ21BC72A105KE11L | |
|---|---|
DigiKey Part Number | 490-10918-2-ND - Tape & Reel (TR) 490-10918-1-ND - Cut Tape (CT) 490-10918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ21BC72A105KE11L |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ21BC72A105KE11L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.84320 | kr.42.16 |
| 100 | kr.0.74620 | kr.74.62 |
| 500 | kr.0.58378 | kr.291.89 |
| 1.000 | kr.0.53357 | kr.533.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45821 | kr.1,374.63 |
| 6.000 | kr.0.42881 | kr.2,572.86 |
| 9.000 | kr.0.41409 | kr.3,726.81 |
| 15.000 | kr.0.39777 | kr.5,966.55 |
| 21.000 | kr.0.38824 | kr.8,153.04 |
| 30.000 | kr.0.37907 | kr.11,372.10 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

