GRJ188R71E105KE11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 179.782
Unit Price: kr.1.59000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GRJ188R71E105KE11D

DigiKey Part Number
490-10888-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ188R71E105KE11D
Description
CAP CER 1UF 25V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ188R71E105KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1E105K080AETDK179.782445-173615-1-NDkr.1.59000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable