GQM2195C2A9R1CB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 3.729
Unit Price: kr.2.79000
Datasheet
9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2A9R1CB01D

DigiKey Part Number
490-3602-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM2195C2A9R1CB01D
Description
CAP CER 9.1PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2A9R1CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM2195C2E9R1CB12DMurata Electronics3.729490-GQM2195C2E9R1CB12DCT-NDkr.2.79000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types