Upgrade
Direct
Upgrade
Upgrade
Upgrade

GQM1885C2A4R7BB01D | |
|---|---|
DigiKey Part Number | 490-4842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C2A4R7BB01D |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C2A4R7BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E4R7BB12D | Murata Electronics | 17.117 | 490-GQM1875C2E4R7BB12DCT-ND | kr.2.41000 | Upgrade |
| CBR06C479B1GAC | KEMET | 4.000 | CBR06C479B1GAC-ND | kr.0.64364 | Direct |
| 600S4R7BW250XT | KYOCERA AVX | 11.244 | 1284-1953-1-ND | kr.9.89000 | Upgrade |
| CBR06C479BAGAC | KEMET | 2.305 | 399-8816-1-ND | kr.2.79000 | Upgrade |
| QSCP251Q4R7B1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q4R7B1GV001TCT-ND | kr.2.03000 | Upgrade |





