
BU-4150031048 | |
|---|---|
DigiKey Part Number | 314-BU-4150031048-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150031048 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.71000 | kr.113.71 |
| 10 | kr.100.04000 | kr.1,000.40 |
| 25 | kr.96.04040 | kr.2,401.01 |
| 100 | kr.93.20250 | kr.9,320.25 |
| 500 | kr.91.33238 | kr.45,666.19 |
| Unit Price without VAT: | kr.113.71000 |
|---|---|
| Unit Price with VAT: | kr.142.13750 |

