
BU-21349300405010 | |
|---|---|
DigiKey Part Number | 314-BU-21349300405010-ND |
Manufacturer | |
Manufacturer Product Number | BU-21349300405010 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.81000 | kr.206.81 |
| 10 | kr.182.02100 | kr.1,820.21 |
| 25 | kr.174.73040 | kr.4,368.26 |
| 100 | kr.169.46820 | kr.16,946.82 |
| Unit Price without VAT: | kr.206.81000 |
|---|---|
| Unit Price with VAT: | kr.258.51250 |

