
WRA1212ZP-3WR2 | |
|---|---|
DigiKey Part Number | 2725-WRA1212ZP-3WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRA1212ZP-3WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 125mA, 125mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3DAW_1212D1.5 | GAPTEC Electronic | 0 | 3182-3DAW_1212D1.5-ND | kr.84.34333 | Similar |
| AM3T-1212DLPZ | DComponents | 240 | 2721-AM3T-1212DLPZ-ND | kr.60.04000 | Similar |
| NDTD1212C | Murata Power Solutions Inc. | 104 | 811-1373-5-ND | kr.117.67000 | Similar |
| REC3-1212DRW/H/B | Recom Power | 0 | REC3-1212DRW/H/B-ND | kr.138.70667 | Similar |
| TEN 3-1222 | Traco Power | 516 | 1951-2158-ND | kr.128.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.90000 | kr.45.90 |
| Unit Price without VAT: | kr.45.90000 |
|---|---|
| Unit Price with VAT: | kr.57.37500 |

