Similar
Similar
Similar
Similar
Similar
Similar
Similar

K7803-1000R3L | |
|---|---|
DigiKey Part Number | 2725-K7803-1000R3L-ND |
Manufacturer | |
Manufacturer Product Number | K7803-1000R3L |
Description | LINEAR REGULATOR REPLACEMENT DC |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 90% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) |
Voltage - Input (Min) 6V | Approval Agency CB, CE, cURus, UL |
Voltage - Input (Max) 36V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMSR1-783.3LLPZ | DComponents | 0 | 5245-AMSR1-783.3LLPZ-ND | kr.27.26000 | Similar |
| AMSRI1-783.3L-NZ | DComponents | 262 | 5245-AMSRI1-783.3L-NZ-ND | kr.32.08000 | Similar |
| CCG6-24-03SF | TDK-Lambda | 0 | 285-CCG6-24-03SF-ND | kr.139.29000 | Similar |
| EPM78V2-03R3-01R0R | Eaton - Electronics Division | 344 | 283-EPM78V2-03R3-01R0R-ND | kr.39.05000 | Similar |
| LMS78_03-1.0RL | GAPTEC Electronic | 31 | 3182-LMS78_03-1.0RL-ND | kr.38.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 2 | kr.16.86500 | kr.33.73 |
| 3 | kr.16.71667 | kr.50.15 |
| 5 | kr.16.51000 | kr.82.55 |
| 7 | kr.16.38429 | kr.114.69 |
| 10 | kr.16.24300 | kr.162.43 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |








