Similar
Similar
Similar
Similar
Similar
Similar

B1505XT-2WR3 | |
|---|---|
DigiKey Part Number | 2725-B1505XT-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | B1505XT-2WR3 |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 16.5V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2T8A1_1505S1.5UP | GAPTEC Electronic | 500 | 3182-2T8A1_1505S1.5UP-ND | kr.32.90000 | Similar |
| 2T8A1_1505S1.5UP | GAPTEC Electronic | 340 | 3182-2T8A1_1505S1.5UPCT-ND | kr.28.66000 | Similar |
| AM2LS-1505SLPZ | DComponents | 3 | 5245-AM2LS-1505SLPZ-ND | kr.27.26000 | Similar |
| CCG3-12-05SR | TDK-Lambda | 0 | 285-CCG3-12-05SR-ND | kr.121.92000 | Similar |
| R2S-1505/HP | Recom Power | 0 | R2S-1505/HP-ND | kr.90.16462 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | kr.18.74632 | kr.712.36 |
| Unit Price without VAT: | kr.18.74632 |
|---|---|
| Unit Price with VAT: | kr.23.43290 |





