LOF120-20B15-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 3
Unit Price: kr.648.84000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: kr.164.84000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 92
Unit Price: kr.493.89000
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Mornsun 120-350W AC-DC Converter LOF Series

LOF120-20B15-C

DigiKey Part Number
2725-LOF120-20B15-C-ND
Manufacturer
Manufacturer Product Number
LOF120-20B15-C
Description
AC/DC CONVERTER 15V 114W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
7.6 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUS150M-15/ATDK-Lambda3285-CUS150M-15/A-NDkr.648.84000Similar
RPS-120-15-CMEAN WELL USA Inc.21866-4016-NDkr.164.84000Similar
RPS-400-15MEAN WELL USA Inc.921866-4053-NDkr.493.89000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
54kr.142.68519kr.7,705.00
Manufacturers Standard Package
Unit Price without VAT:kr.142.68519
Unit Price with VAT:kr.178.35649