LM150-20B48 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 2
Unit Price: kr.191.42000
Datasheet

Similar


DComponents
In Stock: 2
Unit Price: kr.221.38000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 399
Unit Price: kr.126.72000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.140.16000
Datasheet

Similar


TDK-Lambda
In Stock: 18
Unit Price: kr.266.88000
Datasheet

Similar


Delta Electronics
In Stock: 28
Unit Price: kr.202.43000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.164.48000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 15
Unit Price: kr.323.58000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: kr.298.12467
Datasheet
LM100-20Bxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM150-20B48

DigiKey Part Number
2725-LM150-20B48-ND
Manufacturer
Manufacturer Product Number
LM150-20B48
Description
AC/DC CONVERTER 48V 158W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.3 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
28kr.66.01821kr.1,848.51
Manufacturers Standard Package
Unit Price without VAT:kr.66.01821
Unit Price with VAT:kr.82.52276