AC or DC DIN Rail Power Supply 1 Output 15V 9.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI150-20B15PR2

DigiKey Part Number
2725-LI150-20B15PR2-ND
Manufacturer
Manufacturer Product Number
LI150-20B15PR2
Description
AC/DC DIN RAIL SUPPLY 15V 143W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 9.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
9.5A
Manufacturer
Mornsun America, LLC
Power (Watts)
143W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Household Appliances, ITE (Commercial)
Part Status
Not For New Designs
Efficiency
89.5%
Input Type
AC or DC
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.28" L x 4.13" W x 3.54" H (58.0mm x 105.0mm x 90.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, EN
DC Voltage - Input (Max)
370V
Standard Number
60335-1; 62368-1
Voltage - Output 1
15V
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150ACDRS_15SGAPTEC Electronic393182-150ACDRS_15S-NDkr.266.15000Similar
HDR-150-15MEAN WELL USA Inc.1291866-5577-NDkr.231.41000Similar
In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.117.42000kr.117.42
Manufacturers Standard Package
Unit Price without VAT:kr.117.42000
Unit Price with VAT:kr.146.77500