LD05-23B12WR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 3.914
Unit Price: kr.84.20000
Datasheet

Similar


Traco Power
In Stock: 787
Unit Price: kr.122.74000
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LD05-23B12WR2

DigiKey Part Number
2725-LD05-23B12WR2-ND
Manufacturer
Manufacturer Product Number
LD05-23B12WR2
Description
AC/DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
80.5%
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CB, CE, cURus, UL
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
416 mA
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC05-12SK/277/WRecom Power3.914945-3182-NDkr.84.20000Similar
TMPS 05-112Traco Power7871951-1318-NDkr.122.74000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.38.17000kr.38.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.17000
Unit Price with VAT:kr.47.71250