
LD03-16B12 | |
|---|---|
DigiKey Part Number | 2725-LD03-16B12-ND |
Manufacturer | |
Manufacturer Product Number | LD03-16B12 |
Description | AC/DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LD03-16B12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 100 ~ 745 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.60" H (50.8mm x 25.4mm x 15.2mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±1.5% | |
Load Regulation | ±2.5% | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.32.38421 | kr.615.30 |
| Unit Price without VAT: | kr.32.38421 |
|---|---|
| Unit Price with VAT: | kr.40.48026 |

