
F1524S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-F1524S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | F1524S-1WR3 |
Description | DC DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 16.5V | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 42mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7B_0524S3UP | GAPTEC Electronic | 227 | 3182-1S7B_0524S3UP-ND | kr.19.97000 | Similar |
| 1S7WA_1224S3RP | GAPTEC Electronic | 0 | 3182-1S7WA_1224S3RP-ND | kr.58.37120 | Similar |
| AM1DS-1524SH30LPZ | DComponents | 390 | 2721-AM1DS-1524SH30LPZ-ND | kr.14.65000 | Similar |
| RN-1524S/HP | Recom Power | 0 | RN-1524S/HP-ND | kr.61.74179 | Similar |
| RP-1524S | Recom Power | 0 | RP-1524S-ND | kr.86.52840 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.8.23960 | kr.205.99 |
| Unit Price without VAT: | kr.8.23960 |
|---|---|
| Unit Price with VAT: | kr.10.29950 |

