Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPQ8904DD-AEC1-LF-P | |
|---|---|
DigiKey Part Number | MPQ8904DD-AEC1-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8904DD-AEC1-LF-P |
Description | IC REG LIN POS ADJ 500MA 8-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8904DD-AEC1-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.02388 | kr.4,511.94 |
| 1.000 | kr.8.75328 | kr.8,753.28 |
| 1.500 | kr.8.61777 | kr.12,926.66 |
| 2.500 | kr.8.46761 | kr.21,169.03 |
| 3.500 | kr.8.37987 | kr.29,329.55 |
| 5.000 | kr.8.29545 | kr.41,477.25 |
| Unit Price without VAT: | kr.9.02388 |
|---|---|
| Unit Price with VAT: | kr.11.27985 |


