Direct

MPQ4313GRE-33-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4313GRE-33-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4313GRE-33-AEC1-P |
Description | IC REG BUCK 3.3V 3A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4313GRE-33-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.91590 | kr.8,957.95 |
| 1.000 | kr.17.43955 | kr.17,439.55 |
| 1.500 | kr.17.20094 | kr.25,801.41 |
| 2.500 | kr.16.93660 | kr.42,341.50 |
| 3.500 | kr.16.78210 | kr.58,737.35 |
| Unit Price without VAT: | kr.17.91590 |
|---|---|
| Unit Price with VAT: | kr.22.39488 |


