
MPQ4423CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4423CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4423CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4423CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4423CGLE-AEC1-P |
Description | 36V, 6A, SYNCHRONOUS BUCK CONVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4V 1 Output 6A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4423CGLE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.56V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 420kHz, 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 4V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 16-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.26000 | kr.25.26 |
| 10 | kr.19.07000 | kr.190.70 |
| 25 | kr.17.52240 | kr.438.06 |
| 100 | kr.15.81990 | kr.1,581.99 |
| 250 | kr.15.00788 | kr.3,751.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.51826 | kr.7,259.13 |
| 1.000 | kr.14.11546 | kr.14,115.46 |
| 1.500 | kr.13.91367 | kr.20,870.51 |
| 2.500 | kr.13.69017 | kr.34,225.43 |
| 3.500 | kr.13.55951 | kr.47,458.28 |
| Unit Price without VAT: | kr.25.26000 |
|---|---|
| Unit Price with VAT: | kr.31.57500 |

