


MPM3860GQW-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3860GQW-ZTR-ND - Tape & Reel (TR) 1589-MPM3860GQW-ZCT-ND - Cut Tape (CT) 1589-MPM3860GQW-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3860GQW-Z |
Description | DC DC CONVERTER 1V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 6A 2.75V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3860GQW-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 6 W | |
Applications | - | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerLFQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | |
Supplier Device Package | 24-QFN (4x6) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.99000 | kr.31.99 |
| 10 | kr.24.38100 | kr.243.81 |
| 25 | kr.22.47200 | kr.561.80 |
| 100 | kr.20.37560 | kr.2,037.56 |
| 250 | kr.19.37632 | kr.4,844.08 |
| 500 | kr.18.77388 | kr.9,386.94 |
| 1.000 | kr.18.27801 | kr.18,278.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.75466 | kr.44,386.65 |
| Unit Price without VAT: | kr.31.99000 |
|---|---|
| Unit Price with VAT: | kr.39.98750 |










