
MP3387LGRT-Z | |
|---|---|
DigiKey Part Number | 1589-1631-2-ND - Tape & Reel (TR) 1589-1631-1-ND - Cut Tape (CT) 1589-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3387LGRT-Z |
Description | IC LED DRV RGLTR PWM 45MA 24TQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 45mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3387LGRT-Z Models |
Category | Current - Output / Channel 45mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 1.25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 24-TQFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.78000 | kr.13.78 |
| 10 | kr.10.16600 | kr.101.66 |
| 25 | kr.9.26880 | kr.231.72 |
| 100 | kr.8.28040 | kr.828.04 |
| 250 | kr.7.80868 | kr.1,952.17 |
| 500 | kr.7.55162 | kr.3,775.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.89413 | kr.34,470.65 |
| Unit Price without VAT: | kr.13.78000 |
|---|---|
| Unit Price with VAT: | kr.17.22500 |





