Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2030DQ-LF-P

DigiKey Part Number
1589-1070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2030DQ-LF-P
Description
IC REG LINEAR POS ADJ 3A 10QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
32dB (100kHz)
Part Status
Not For New Designs
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.9V
Supplier Device Package
10-QFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.15V @ 3A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.20196kr.7,600.98
Manufacturers Standard Package
Unit Price without VAT:kr.15.20196
Unit Price with VAT:kr.19.00245