
2163011214 | |
|---|---|
DigiKey Part Number | 900-2163011214-ND |
Manufacturer | |
Manufacturer Product Number | 2163011214 |
Description | MX150 F-S 300MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.7.06600 | kr.70.66 |
| 25 | kr.6.62280 | kr.165.57 |
| 50 | kr.6.30660 | kr.315.33 |
| 100 | kr.6.00510 | kr.600.51 |
| 300 | kr.5.55670 | kr.1,667.01 |
| 500 | kr.5.35974 | kr.2,679.87 |
| 1.000 | kr.5.10394 | kr.5,103.94 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

