2132271610 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.96727
Datasheet
2132271610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132271610

DigiKey Part Number
900-2132271610TR-ND - Tape & Reel (TR)
900-2132271610CT-ND - Cut Tape (CT)
900-2132271610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2132271610
Description
DRVT 1.5 SMT AU0.1 ETP 16P NAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2132271610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Natural
Insulation Height
0.346" (8.80mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.12000kr.22.12
10kr.18.78200kr.187.82
25kr.17.60840kr.440.21
50kr.16.76620kr.838.31
100kr.15.96500kr.1,596.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.14.35742kr.6,460.84
900kr.13.67236kr.12,305.12
1.350kr.13.28704kr.17,937.50
2.250kr.12.81701kr.28,838.27
3.150kr.12.51669kr.39,427.57
4.500kr.12.20602kr.54,927.09
Manufacturers Standard Package
Unit Price without VAT:kr.22.12000
Unit Price with VAT:kr.27.65000