




2014442106 | |
|---|---|
DigiKey Part Number | WM26712-ND |
Manufacturer | |
Manufacturer Product Number | 2014442106 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.2.41500 | kr.24.15 |
| 25 | kr.2.26640 | kr.56.66 |
| 50 | kr.2.15720 | kr.107.86 |
| 100 | kr.2.05440 | kr.205.44 |
| 250 | kr.1.92516 | kr.481.29 |
| 500 | kr.1.83322 | kr.916.61 |
| 1.000 | kr.1.74562 | kr.1,745.62 |
| 2.500 | kr.1.63629 | kr.4,090.72 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |




