




2012670005 | |
|---|---|
DigiKey Part Number | WM17992TR-ND - Tape & Reel (TR) WM17992CT-ND - Cut Tape (CT) WM17992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2012670005 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2012670005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.32000 | kr.16.32 |
| 10 | kr.13.87500 | kr.138.75 |
| 25 | kr.13.00480 | kr.325.12 |
| 50 | kr.12.38400 | kr.619.20 |
| 100 | kr.11.79260 | kr.1,179.26 |
| 250 | kr.11.05384 | kr.2,763.46 |
| 500 | kr.10.52620 | kr.5,263.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.02381 | kr.10,023.81 |
| 2.000 | kr.9.54570 | kr.19,091.40 |
| 3.000 | kr.9.27674 | kr.27,830.22 |
| 5.000 | kr.8.94868 | kr.44,743.40 |
| 7.000 | kr.8.73903 | kr.61,173.21 |
| Unit Price without VAT: | kr.16.32000 |
|---|---|
| Unit Price with VAT: | kr.20.40000 |










