2010210006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010210170

DigiKey Part Number
2010210170-ND
Manufacturer
Manufacturer Product Number
2010210170
Description
CONN HEADER R/A 20POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2010210170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.063" (1.60mm)
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.