
1731091909 | |
|---|---|
DigiKey Part Number | 900-1731091909-ND |
Manufacturer | |
Manufacturer Product Number | 1731091909 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.65000 | kr.171.65 |
| 10 | kr.145.86200 | kr.1,458.62 |
| 25 | kr.136.72960 | kr.3,418.24 |
| 50 | kr.130.20540 | kr.6,510.27 |
| 100 | kr.123.99550 | kr.12,399.55 |
| 250 | kr.116.24040 | kr.29,060.10 |
| 500 | kr.110.70080 | kr.55,350.40 |
| Unit Price without VAT: | kr.171.65000 |
|---|---|
| Unit Price with VAT: | kr.214.56250 |











