788440001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
788440001
788440001

0788440001

DigiKey Part Number
WM26274TR-ND - Tape & Reel (TR)
WM26274CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0788440001
Description
SAS/PCIE R/A SMT RECEP 0.76AU 68
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0788440001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS/PCIe
Number of Positions
68
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Dust Cap, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.132.86000kr.132.86
10kr.112.94100kr.1,129.41
25kr.105.87120kr.2,646.78
50kr.102.17340kr.5,108.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
280kr.57.84250kr.16,195.90
Manufacturers Standard Package
Unit Price without VAT:kr.132.86000
Unit Price with VAT:kr.166.07500