1201088164 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,549.82500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,475.84000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,928.46500
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088164

DigiKey Part Number
1201088164-ND
Manufacturer
Manufacturer Product Number
1201088164
Description
CBL ASSY CIRC 4P M-RJ45 131.23'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
131.23' (40.00m)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.1,430.91250kr.5,723.65
Manufacturers Standard Package
Unit Price without VAT:kr.1,430.91250
Unit Price with VAT:kr.1,788.64063