
0502128000-12-N8 | |
|---|---|
DigiKey Part Number | 0502128000-12-N8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-N8 |
Description | 12" PRE-CRIMP 3048 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-N8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.59000 | kr.45.90 |
| 30 | kr.4.03833 | kr.121.15 |
| 50 | kr.3.81520 | kr.190.76 |
| 100 | kr.3.54340 | kr.354.34 |
| 250 | kr.3.23216 | kr.808.04 |
| 500 | kr.3.02860 | kr.1,514.30 |
| 1.000 | kr.2.84912 | kr.2,849.12 |
| 2.500 | kr.2.64415 | kr.6,610.37 |
| 5.000 | kr.2.51041 | kr.12,552.05 |
| Unit Price without VAT: | kr.4.59000 |
|---|---|
| Unit Price with VAT: | kr.5.73750 |

