
0502128000-10-B4-D | |
|---|---|
DigiKey Part Number | 0502128000-10-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-B4-D |
Description | 10" PRE-CRIMP 1854 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-B4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.79200 | kr.47.92 |
| 30 | kr.4.21833 | kr.126.55 |
| 50 | kr.3.98620 | kr.199.31 |
| 100 | kr.3.70290 | kr.370.29 |
| 250 | kr.3.37904 | kr.844.76 |
| 500 | kr.3.16696 | kr.1,583.48 |
| 1.000 | kr.2.97996 | kr.2,979.96 |
| 2.500 | kr.2.76654 | kr.6,916.35 |
| 5.000 | kr.2.62728 | kr.13,136.40 |
| Unit Price without VAT: | kr.4.79200 |
|---|---|
| Unit Price with VAT: | kr.5.99000 |

