0502128000-08-S8-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-04-S8-D

DigiKey Part Number
0502128000-04-S8-D-ND
Manufacturer
Manufacturer Product Number
0502128000-04-S8-D
Description
4" PRE-CRIMP 3048 SL001 SLATE
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-04-S8-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.63500kr.36.35
30kr.3.36200kr.100.86
50kr.3.24220kr.162.11
100kr.3.08670kr.308.67
250kr.2.89332kr.723.33
500kr.2.75508kr.1,377.54
1.000kr.2.62349kr.2,623.49
2.500kr.2.45921kr.6,148.03
5.000kr.2.34185kr.11,709.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.63500
Unit Price with VAT:kr.4.54375