


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.41700 | kr.84.17 |
| 30 | kr.7.78500 | kr.233.55 |
| 50 | kr.7.50900 | kr.375.45 |
| 100 | kr.7.15050 | kr.715.05 |
| 250 | kr.6.70260 | kr.1,675.65 |
| 500 | kr.6.38240 | kr.3,191.20 |
| 1.000 | kr.6.07784 | kr.6,077.84 |
| 2.500 | kr.5.69744 | kr.14,243.60 |
| 5.000 | kr.5.42568 | kr.27,128.40 |
| Unit Price without VAT: | kr.8.41700 |
|---|---|
| Unit Price with VAT: | kr.10.52125 |











