0444851211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444851211

Digi-Key Part Number
WM8749TR-ND - Tape & Reel (TR)
WM8749CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0444851211
Supplier
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Socket Contact Gold 18-24 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in DKK
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000kr.4.62303kr.18,492.12
8,000kr.4.24043kr.33,923.44
12,000kr.4.14479kr.49,737.48
Cut Tape (CT)
QtyUnit PriceExt Price
1kr.8.63000kr.8.63
10kr.7.15700kr.71.57
100kr.5.95930kr.595.93
1,000kr.4.76754kr.4,767.54