



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.9.17300 | kr.91.73 |
| 30 | kr.8.11933 | kr.243.58 |
| 50 | kr.7.69720 | kr.384.86 |
| 100 | kr.7.18050 | kr.718.05 |
| 250 | kr.6.59076 | kr.1,647.69 |
| 500 | kr.6.20514 | kr.3,102.57 |
| 1.000 | kr.5.86553 | kr.5,865.53 |
| 2.500 | kr.5.47794 | kr.13,694.85 |
| 5.000 | kr.5.22524 | kr.26,126.20 |
| Unit Price without VAT: | kr.9.17300 |
|---|---|
| Unit Price with VAT: | kr.11.46625 |











