0428150134
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0428150134

Digi-Key Part Number
WM17257TR-ND - Tape & Reel (TR)
WM17257CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0428150134
Supplier
Description
CONN SOCKET 8AWG CRIMP SILVER
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Socket Contact Silver 8 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in DKK
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500kr.4.28421kr.10,710.52
5,000kr.4.13648kr.20,682.40
12,500kr.3.84102kr.48,012.75
Cut Tape (CT)
QtyUnit PriceExt Price
1kr.7.38000kr.7.38
10kr.6.12200kr.61.22
100kr.5.10330kr.510.33
1,000kr.4.08264kr.4,082.64