
0334720603 | |
|---|---|
DigiKey Part Number | 900-0334720603-ND |
Manufacturer | |
Manufacturer Product Number | 0334720603 |
Description | MX150 ASSY RCP 2X3 BR C/6 |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.3.49400 | kr.34.94 |
| 25 | kr.3.27160 | kr.81.79 |
| 50 | kr.3.11560 | kr.155.78 |
| 100 | kr.2.96700 | kr.296.70 |
| 250 | kr.2.78092 | kr.695.23 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |











